SNR Insert Bearing 25.4 mm ID 62 mm OD UC305-16G2
- RS Stock No.:
- 807-226
- Mfr. Part No.:
- UC305-16G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€43.01
(exc. VAT)
€52.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.01 |
*price indicative
- RS Stock No.:
- 807-226
- Mfr. Part No.:
- UC305-16G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25.4mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 22360000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC3 | |
| Overall Width | 38mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25.4mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 22360000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC3 | ||
Overall Width 38mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides reliable support with a spherical outer diameter designed for secure mounting using a socket set screw. Its innovative design includes Seals with slingers for optimal performance in various applications.
Spherical outer diameter ensures stable installation
Fixing by socket set screw provides secure fitting
Sealing with slinger protects against contamination
Dynamic load rating of 22,360,000 mN for high-performance usage
Related links
- SNR Insert Bearing 25.4 mm ID 37.4 mm OD ES205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
