SNR Insert Bearing 40 mm ID 85 mm OD ES208G2T20
- RS Stock No.:
- 807-041
- Mfr. Part No.:
- ES208G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€78.25
(exc. VAT)
€96.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.25 |
*price indicative
- RS Stock No.:
- 807-041
- Mfr. Part No.:
- ES208G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29600000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Overall Width | 43.7mm | |
| Series | ES2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29600000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Overall Width 43.7mm | ||
Series ES2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance for high-temperature applications with their spherical outer diameter and eccentric locking collar design, ensuring secure fixation and efficient sealing.
Spherical outer diameter designed for effective fixing by eccentric locking collar
Labyrinth seal optimised for high-temperature operational conditions
Constructed with a dynamic load rating of 29,600,000 mN
Includes static load rating of 18,200,000 mN for enhanced durability
Mass of 0.65 kg ensures a robust and efficient design
Recommended tightening torque for set screw is 11.5 N-m
Related links
- SNR Insert Bearing 40 mm ID 85 mm OD UK209G2H
- NSK Insert Bearing 40 mm ID 85 mm OD 1045-40G
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
