SNR Insert Bearing 60 mm ID 130 mm OD EX312G2
- RS Stock No.:
- 807-080
- Mfr. Part No.:
- EX312G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€170.45
(exc. VAT)
€209.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.45 |
*price indicative
- RS Stock No.:
- 807-080
- Mfr. Part No.:
- EX312G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Material | Steel | |
| Static Load Rating | 51.8kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 81600000mN | |
| Bore Type | Cylindrical | |
| Series | EX3 | |
| Overall Width | 79.4mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Material Steel | ||
Static Load Rating 51.8kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 81600000mN | ||
Bore Type Cylindrical | ||
Series EX3 | ||
Overall Width 79.4mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a robust solution for applications requiring a spherical outer diameter, secured by an eccentric locking collar. It effectively minimises wear with a seal featuring a slinger for enhanced durability.
Spherical outer diameter ensures precise alignment and consistent performance
Eccentric locking collar provides secure fixation for reliable operation
Optimised seal with slinger reduces contamination risk and extends lifespan
Dynamic load rating of 81,600,000 mN supports heavy-duty applications
Related links
- SNR Insert Bearing 60 mm ID 130 mm OD UC312G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 60 mm ID 140 mm OD UK313G2H
- SNR Insert Bearing 60 mm ID 110 mm OD SES212
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2L3
