SNR Insert Bearing 60 mm ID 130 mm OD UC312G2

Image representative of range

Subtotal (1 unit)*

€142.85

(exc. VAT)

€175.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.85

*price indicative

RS Stock No.:
807-243
Mfr. Part No.:
UC312G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

60mm

Product Type

Insert Bearing

Outside Diameter

130mm

Material

Steel

Static Load Rating

51.8kN

Dynamic Load Rating

81700000mN

Locking Type

Set Screw

End Type

Sealed

Series

UC3

Bore Type

Cylindrical

Overall Width

71mm

COO (Country of Origin):
CN
The SNR insert bearing offers a robust solution for applications requiring spherical outer diameters and secure fixture via a set screw. It ensures Durable performance in various mechanical assemblies.

Width of inner ring measures 71 mm for optimal fit

Dynamic load rating is 81.7 MN for reliable strength

Operating temperature range from 253.15 K to 373.15 K

Mass of 2.7 kg provides substantial stability during operation

Recommended tightening torque is 33 N-m for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy