SNR Insert Bearing 50 mm ID 90 mm OD US210G2

Image representative of range

Subtotal (1 unit)*

€42.56

(exc. VAT)

€52.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.56

*price indicative

RS Stock No.:
807-147
Mfr. Part No.:
US210G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Insert Bearing

Outside Diameter

90mm

Material

Steel

Static Load Rating

23.2kN

Dynamic Load Rating

35100000mN

Locking Type

Set Screw

Series

US2

Bore Type

Cylindrical

Overall Width

43.5mm

COO (Country of Origin):
CN
The SNR insert bearing is designed to provide reliable performance with its spherical outer diameter and secure fixation via set screws, making it suitable for various applications requiring durability and efficiency.

Width of inner ring measures 43.5 mm for stability

Dynamic load rating of 35,100,000 mN ensures robust performance

Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments

Mass of 0.76 kg contributes to overall equipment weight management

Recommended tightening torque for set screw is 11.5 N-m for optimal security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy