SNR Insert Bearing 45 mm ID 85 mm OD UC209G2T20

Image representative of range

Subtotal (1 unit)*

€74.21

(exc. VAT)

€91.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.21

*price indicative

RS Stock No.:
807-212
Mfr. Part No.:
UC209G2T20
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Material

Steel

Static Load Rating

20.8kN

Locking Type

Set Screw

Dynamic Load Rating

31850000mN

End Type

Sealed

Bore Type

Cylindrical

Overall Width

49.2mm

Series

UC2

COO (Country of Origin):
CN
The SNR insert bearings offer reliable performance in high-temperature applications, featuring a spherical outer diameter secured by a socket set screw, Ideal for demanding environments.

Spherical outer diameter enhances alignment and load distribution

Labyrinth seal protects against contamination for prolonged lifespan

Dynamic load rating of 31.85 tonnes ensures durability

Operating temperature range from -20°C to 200°C supports versatile applications

Mass of 0.68 kg facilitates easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy