SNR Insert Bearing 45 mm ID 100 mm OD EX309G2

Image representative of range

Subtotal (1 unit)*

€92.05

(exc. VAT)

€113.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.05

*price indicative

RS Stock No.:
807-072
Mfr. Part No.:
EX309G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Insert Bearing

Outside Diameter

100mm

Material

Steel

Static Load Rating

31.8kN

Dynamic Load Rating

53000000mN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Overall Width

58.7mm

Series

EX3

COO (Country of Origin):
CN
The SNR insert bearing provides reliable operation with a spherical outer diameter and an eccentric locking collar. Designed to support rotating shafts, it ensures optimal performance across various industrial applications.

Width of inner ring measures 42.9 mm for stability

Outer diameter of outer ring is 100 mm to fit standard applications

Dynamic load rating of 53,000,000 mN for high durability

Operating temperatures range from 253.15 °K to 373.15 °K for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy