SNR Insert Bearing 45 mm ID 100 mm OD 6309SEE

Image representative of range

Subtotal (1 unit)*

€63.91

(exc. VAT)

€78.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.91

*price indicative

RS Stock No.:
806-951
Mfr. Part No.:
6309SEE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Insert Bearing

Outside Diameter

100mm

Material

Steel

Static Load Rating

31.7kN

Dynamic Load Rating

55600000mN

End Type

Sealed

Bore Type

Cylindrical

Overall Width

25mm

Series

630

Limiting Speed

4800rpm

COO (Country of Origin):
TR
The SNR single row deep groove ball bearing is designed for radial contact and consists of a pressed steel cage. It offers reliable performance in various applications, ensuring smooth operation and longevity.

Internal diameter of 45 mm and external diameter of 100 mm optimise fit

Robust construction with a maximum load capacity of 55.6 MN enhances durability

Dynamic load capacity rated at 56,000,000 mN provides dependable operation

Temperature tolerance range from 253.15 K to 393.15 K ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy