Diodes Inc BCX55TA Transistor, 1 A NPN, 60 V, 3-Pin SOT-89

Subtotal (1 reel of 1000 units)*

€93.00

(exc. VAT)

€114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.093€93.00

*price indicative

RS Stock No.:
146-0479
Mfr. Part No.:
BCX55TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum DC Current Gain hFE

25

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1W

Maximum Transition Frequency ft

150MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.6mm

Standards/Approvals

No

Length

4.6mm

Width

4.25mm

Series

BCX55

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy