onsemi MMBTA05LT3G Transistor, 500 mA NPN, 60 V dc, 3-Pin SOT-23

Subtotal (1 reel of 10000 units)*

€200.00

(exc. VAT)

€200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.02€200.00

*price indicative

RS Stock No.:
163-0970
Mfr. Part No.:
MMBTA05LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

60V dc

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V dc

Maximum Power Dissipation Pd

225mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

4V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

3.04mm

Width

2.64mm

Height

1.11mm

Standards/Approvals

No

Series

MMBTA05L

Automotive Standard

No

COO (Country of Origin):
CN

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy