Diodes Inc ZTX855 Transistor, 4 A NPN, 150 V, 3-Pin TO-92
- RS Stock No.:
- 165-8489
- Mfr. Part No.:
- ZTX855
- Manufacturer:
- DiodesZetex
Subtotal (1 bag of 4000 units)*
€2,012.00
(exc. VAT)
€2,476.00
(inc. VAT)
- Shipping from 15 October 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 + | €0.503 | €2,012.00 |
*price indicative
- RS Stock No.:
- 165-8489
- Mfr. Part No.:
- ZTX855
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 150V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 1.58W | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Height | 17.58mm | |
| Series | ZTX | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Length | 4.77mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 150V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 1.58W | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Height 17.58mm | ||
Series ZTX | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Length 4.77mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX855 Transistor 150 V, 3-Pin TO-92
- Diodes Inc ZXTN4004KTC Transistor 150 V, 3-Pin DPAK
- Diodes Inc Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT625TA Transistor 150 V, 3-Pin SOT-23
- Diodes Inc FMMT495TA Transistor 150 V, 3-Pin SOT-23
- Diodes Inc Transistor 40 V, 3-Pin SOT-89
- Diodes Inc Transistor 40 V, 3-Pin SOT-23
- Diodes Inc ZXTN25040DFHTA Transistor 40 V, 3-Pin SOT-23
