onsemi NSV1C201MZ4T1G Digital Transistor, 100 V NPN Surface SOT-223 (SC-73), 3-Pin

Subtotal (1 reel of 1000 units)*

€247.00

(exc. VAT)

€304.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.247€247.00

*price indicative

RS Stock No.:
186-7198
Mfr. Part No.:
NSV1C201MZ4T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-223 (SC-73)

Maximum Collector Emitter Voltage Vceo

100V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

140V

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

7V dc

Minimum DC Current Gain hFE

40

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Width

3.7mm

Height

1.75mm

Length

6.7mm

Automotive Standard

AEC-Q101

These are PbFree Devices

NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Benefits

No Lead

End Products

Portable and battery powered products

Applications

Power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy