onsemi MJH11019G Digital Transistor, -200 V PNP Through Hole SOT-93, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.23

(exc. VAT)

€13.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€11.23€5.615
10 +€9.68€4.84

*price indicative

Packaging Options:
RS Stock No.:
186-8066
Mfr. Part No.:
MJH11019G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-93

Maximum Collector Emitter Voltage Vceo

-200V

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

150W

Maximum Emitter Base Voltage VEBO

5V dc

Pin Count

3

Maximum Operating Temperature

150°C

Length

15.2mm

Height

20.35mm

Width

4.9mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Darlington Bipolar Power Transistor is designed for use as general purpose amplifiers, low frequency switching and motor control applications. The MJH11017, MJH11019, MJH11021 (PNP), MJH11018, MJH11020, MJH11022 (NPN) are complementary devices.

High DC Current Gain @ 10 Adc - hFE = 400 Min (All Types)

Collector-Emitter Sustaining Voltage VCEO(sus) = 150 Vdc (Min) MJH11018, 17 VCEO(sus) = 200 Vdc (Min) - MJH11020, 19 VCEO(sus) = 250 Vdc (Min) - MJH11022, 21

Low Collector-Emitter Saturation Voltage VCE(sat) = 1.2 V (Typ) @ IC = 5.0 A VCE(sat) = 1.8 V (Typ) @ IC = 10 A

Monolithic Construction

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy