Infineon BFP405FH6327XTSA1 RF Bipolar Transistor, 25 mA NPN, 15 V, 4-Pin SOT-343
- RS Stock No.:
- 259-1418
- Mfr. Part No.:
- BFP405FH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€555.00
(exc. VAT)
€684.00
(inc. VAT)
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.185 | €555.00 |
| 6000 - 6000 | €0.175 | €525.00 |
| 9000 + | €0.166 | €498.00 |
*price indicative
- RS Stock No.:
- 259-1418
- Mfr. Part No.:
- BFP405FH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 25mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | SOT-343 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 25GHz | |
| Maximum Emitter Base Voltage VEBO | 1.5V | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Power Dissipation Pd | 75mW | |
| Transistor Polarity | NPN | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | BFP405 | |
| Length | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 25mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type SOT-343 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 25GHz | ||
Maximum Emitter Base Voltage VEBO 1.5V | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Power Dissipation Pd 75mW | ||
Transistor Polarity NPN | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series BFP405 | ||
Length 1.4mm | ||
Automotive Standard No | ||
Related links
- Infineon BFP405FH6327XTSA1 RF Bipolar Transistor 15 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon BFP720FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4.1 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 80 V, 4-Pin SOT-343
