Infineon BFP405FH6327XTSA1 RF Bipolar Transistor, 25 mA NPN, 15 V, 4-Pin SOT-343

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.35

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.254€6.35
250 - 600€0.202€5.05
625 - 1225€0.19€4.75
1250 - 2475€0.178€4.45
2500 +€0.155€3.88

*price indicative

Packaging Options:
RS Stock No.:
259-1419
Mfr. Part No.:
BFP405FH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

25mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

15V

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Transition Frequency ft

25GHz

Maximum Power Dissipation Pd

75mW

Minimum DC Current Gain hFE

60

Maximum Emitter Base Voltage VEBO

1.5V

Maximum Operating Temperature

150°C

Pin Count

4

Height

550μm

Series

BFP405

Width

1.2mm

Standards/Approvals

RoHS

Length

1.4mm

Automotive Standard

No

The Infineon NPN Silicon RF transistor is used for low current applications. For oscillators up to 12 GHz.

Noise figure F = 1.25 dB at 1.8 GHz outstanding Gms = 23 dB at 1.8 GHz

Pb-free (RoHS compliant) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy