Diodes Inc ZXTP25100BFHTA Transistor, -2 A PNP, -100 V, 3-Pin SOT-23
- RS Stock No.:
- 711-5184
- Mfr. Part No.:
- ZXTP25100BFHTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
- 3,000 unit(s) shipping from 25 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.551 | €5.51 |
*price indicative
- RS Stock No.:
- 711-5184
- Mfr. Part No.:
- ZXTP25100BFHTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -140V | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Power Dissipation Pd | 1.81W | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Width | 2.5mm | |
| Series | ZXTN25 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -140V | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Power Dissipation Pd 1.81W | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3mm | ||
Width 2.5mm | ||
Series ZXTN25 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTP25100BFHTA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP2029FTA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT723TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT593TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP25100CFHTA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
