onsemi KSP92TA Transistor, -500 mA PNP, -300 V, 3-Pin TO-92
- RS Stock No.:
- 806-4627
- Mfr. Part No.:
- KSP92TA
- Manufacturer:
- onsemi
Add 500 more to save €7.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€10.80
(exc. VAT)
€13.30
(inc. VAT)
- 2,100 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 08 June 2027
- Plus 2,000 unit(s) shipping from 13 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.108 | €10.80 | - |
| 500 - 900 | €0.093 | €9.30 | €7.50 |
| 1000 + | €0.08 | €8.00 | €28.00 |
*price indicative
- RS Stock No.:
- 806-4627
- Mfr. Part No.:
- KSP92TA
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -300V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | KSP92 | |
| Width | 3.86mm | |
| Standards/Approvals | No | |
| Height | 19.05mm | |
| Length | 4.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -300V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series KSP92 | ||
Width 3.86mm | ||
Standards/Approvals No | ||
Height 19.05mm | ||
Length 4.58mm | ||
Automotive Standard No | ||
High Voltage PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi KSP92TA Transistor -300 V, 3-Pin TO-92
- onsemi MJE350G Bipolar Transistor -300 V, 3-Pin TO-225
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- onsemi MJD350T4G Transistor -300 V, 3-Pin DPAK
- onsemi Transistor -300 V, 3-Pin DPAK
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- STMicroelectronics MJE350 Transistor -300 V, 3-Pin SOT-32
- STMicroelectronics Transistor -300 V, 3-Pin SOT-32
