Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- RS Stock No.:
- 608-326
- Mfr. Part No.:
- 3201123
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.76 | €0.028 |
*price indicative
- RS Stock No.:
- 608-326
- Mfr. Part No.:
- 3201123
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.1mm | |
| Insulation Material | Polypropylene | |
| Colour | Orange | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.1mm | ||
Insulation Material Polypropylene | ||
Colour Orange | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed to enhance the efficiency and reliability of electrical connections. Made from soft tin-plated electrolytic copper, it guarantees a secure and effective connection. With a length contact range of 8 mm and a sleeve length of 14 mm, this ferrule is specifically crafted to meet the stringent requirements of industry standards, ensuring optimum performance.
Ensures compliance with UL 486F standards for enhanced safety
Optimal for stranded conductors accommodating class 2 5 6 categories
Optimised design aids in effective handling and installation
Includes a galvanically tin plated coating for superior longevity
Meets EU RoHS compliance standards fostering environmental responsibility
Available in packing units of 100 pieces for convenient bulk use
Related links
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, Orange to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.1 mm Pin Diameter, White to 20 AWG Wire Size
- Phoenix Contact 8 mm Pin Length White to 20 AWG Wire Size
