Phoenix Contact Insulated Ferrule, 17 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 254-4886
- Mfr. Part No.:
- 3203147
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€51.36
(exc. VAT)
€63.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.36 | €0.051 |
*price indicative
- RS Stock No.:
- 254-4886
- Mfr. Part No.:
- 3203147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Copper | |
| Colour | Blue | |
| Pin Length | 17mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 17mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA Approval ID: 247397 | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Copper | ||
Colour Blue | ||
Pin Length 17mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 17mm | ||
Terminal Plating Tin | ||
Standards/Approvals CSA Approval ID: 247397 | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule of sleeve length 10 mm and length 17 mm.
Sleeve length 10 mm
Length 17 mm
Color blue
Conductor cross section flexible max. 2.5 mm²
Related links
- Phoenix Contact 17 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Grey to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
