Phoenix Contact, 75- 8 GY-S, AI 0 Insulated Ferrule, 1.3 mm Pin Diameter, Grey
- RS Stock No.:
- 269-8111
- Mfr. Part No.:
- 1212522
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€32.49
(exc. VAT)
€39.96
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.49 | €0.032 |
*price indicative
- RS Stock No.:
- 269-8111
- Mfr. Part No.:
- 1212522
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Colour | Grey | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | 75- 8 GY-S, AI 0 | |
| Terminal Plating | Tin | |
| Standards/Approvals | CSA Approval ID: 247397 UL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cUL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cULus Listed | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Colour Grey | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series 75- 8 GY-S, AI 0 | ||
Terminal Plating Tin | ||
Standards/Approvals CSA Approval ID: 247397 UL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cUL Listed Approval ID: E488001 Nominal Voltage UN Nominal Current IN Cross Section AWG Cross Section mm² - - cULus Listed | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule for the crimp handy are suitable for use on all modular terminal blocks, particularly those from the CLIPLINE complete system. The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper. The insulation reliability of close connections is increased and the splicing of wires is prevented.
CU DHP is material
Tin plated galvanic coating
Grey in color
Related links
- Phoenix Contact AI 0 Insulated Ferrule 1.3 mm Pin Diameter, Grey
- Phoenix Contact AI-WM 0 Insulated Ferrule 1.6 mm Pin Diameter, Grey
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG
- Phoenix Contact AI 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG
- Phoenix Contact AI 0 Insulated Ferrule Turquoise to 22 AWG Wire Size
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18
- Phoenix Contact 14 mm Pin Length Grey to 18 AWG Wire Size
