Phoenix Contact, 75- 8 GY-B, AI 0 Insulated Ferrule, 8 mm Pin Length, 1.3 mm Pin Diameter, Grey
- RS Stock No.:
- 241-6170
- Mfr. Part No.:
- 3201372
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€28.57
(exc. VAT)
€35.14
(inc. VAT)
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.57 | €0.029 |
*price indicative
- RS Stock No.:
- 241-6170
- Mfr. Part No.:
- 3201372
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 14mm | |
| Series | 75- 8 GY-B, AI 0 | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL Listed, CSA | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 14mm | ||
Series 75- 8 GY-B, AI 0 | ||
Terminal Plating Tin | ||
Standards/Approvals UL Listed, CSA | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's ferrule has taped, sleeve length of 8 mm with plastic collar.
Colour grey
Components free from silicone and halogen
Material CU-DHP
Flammability rating according to UL 94 HB
Coating tin-plated (galvanic)
Related links
- Phoenix Contact AI 0 Insulated Ferrule Grey
- Phoenix Contact AI-WM 0 Insulated Ferrule 1.6 mm Pin Diameter, Grey
- Phoenix Contact AI 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to
- Phoenix Contact 8 mm Pin Length Grey to 18 AWG Wire
- Phoenix Contact 8 mm Pin Length Blue
- Phoenix Contact 8 mm Pin Length White to 18 AWG Wire Size
