Phoenix Contact, 75-12 WH - Ferrule, AI-GB 0 Insulated Bootlace Ferrule, 12 mm Pin Length, 1.3 mm Pin Diameter, White to
- RS Stock No.:
- 557-129
- Mfr. Part No.:
- 2100112
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.04 | €0.06 |
*price indicative
- RS Stock No.:
- 557-129
- Mfr. Part No.:
- 2100112
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.3mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12mm | |
| Series | 75-12 WH - Ferrule, AI-GB 0 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.3mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12mm | ||
Series 75-12 WH - Ferrule, AI-GB 0 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable End Sleeve is designed for versatility and reliability in electrical applications. Made from high-quality soft tin-plated electrolytic copper, it ensures optimal conductivity and performance. The insulating collar accommodates various wire standards, offering flexibility for different conductor categories. Certified by UL, this product not only meets stringent safety standards but also provides assurance in demanding environments. With an impressive temperature tolerance, it performs well under prolonged exposure to heat, making it suitable for diverse applications. Its practical design features a compact sleeve length, allowing easy integration into assembled systems without compromising on the connection quality. This cable end sleeve is, therefore, an essential component for professionals looking for durability and functional efficiency in their electrical setups.
UL certified for peace of mind and safety compliance
Made from corrosion resistant materials ensuring long term performance
Designed to accommodate both stranded and flexible conductors effortlessly
Features a compact profile for easy installation in tight spaces
Halogen free construction promotes environmental safety
Optimised for use with a range of wire standards enhancing usability
Meets the requirements of UL 486F for added reliability
Lightweight design that reduces overall project weight without sacrificing integrity
Related links
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Grey to 18 AWG
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18
- Phoenix Contact AI 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to 18 AWG
- Phoenix Contact AI 0 Insulated Ferrule 1.3 mm Pin Diameter, Grey
- Phoenix Contact AI 0 Insulated Bootlace Ferrule 1.1 mm Pin Diameter, White to 20 AWG
- Phoenix Contact AI 0 Insulated Ferrule Grey
- Phoenix Contact 10 mm Pin Length White to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG Wire Size
