Eaton Brake Module, 9.2 kW, 1kV
- RS Stock No.:
- 123-450
- Mfr. Part No.:
- 171905 DX-BR047-9K2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,365.83
(exc. VAT)
€1,679.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,365.83 |
*price indicative
- RS Stock No.:
- 123-450
- Mfr. Part No.:
- 171905 DX-BR047-9K2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 9.2kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 500mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 9.2kW | ||
Supply Voltage 1kV | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 500mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is designed for use with DC1, DA1, DL1, DG1, SVX, SPX systems. With a steel grid structure and a heat monitoring switch, this accessory ensures safe and efficient performance. Certified by UL for use in Canada, it offers a maximum voltage rating of 1000V.
Ideal for branch circuits and compatible with DM1 systems
Provides IP20 protection and a product weight of 20.5 kilograms
Certified by UL for use in Canada meeting all product standard requirements
Incorporates a temperature monitoring switch for safet
