Eaton Brake Module, 3.1 kW, 1kV
- RS Stock No.:
- 123-454
- Mfr. Part No.:
- 171908 DX-BR047-3K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€703.27
(exc. VAT)
€865.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €703.27 |
*price indicative
- RS Stock No.:
- 123-454
- Mfr. Part No.:
- 171908 DX-BR047-3K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 3.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP20, IP00 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 330mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 3.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP20, IP00 | ||
Enclosure Length 450mm | ||
Enclosure Width 330mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality accessory designed to ensure smooth operation of your electrical drive systems. With a robust steel grid construction and advanced temperature monitoring features, it offers reliable performance and safety. Suitable for use with various Eaton products, this braking resistor is a crucial component in industrial applications.
IP20 degree of protection for enhanced safety
Steel grid resistor for efficient heat dissipation
Compact size
UL certified for use in Canada and the US
