Eaton Brake Module, 5.1 kW, 1kV
- RS Stock No.:
- 123-477
- Mfr. Part No.:
- 171925 DX-BR047-5K1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€991.93
(exc. VAT)
€1,220.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €991.93 |
*price indicative
- RS Stock No.:
- 123-477
- Mfr. Part No.:
- 171925 DX-BR047-5K1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 5.1kW | |
| Supply Voltage | 1kV | |
| IP Rating | IP00, IP20 | |
| Enclosure Length | 450mm | |
| Enclosure Width | 400mm | |
| Enclosure Depth | 310mm | |
| Standards/Approvals | UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 5.1kW | ||
Supply Voltage 1kV | ||
IP Rating IP00, IP20 | ||
Enclosure Length 450mm | ||
Enclosure Width 400mm | ||
Enclosure Depth 310mm | ||
Standards/Approvals UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2, NMTR8 UL by UL for use in Canada UL file no:E300273 UL508 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is designed to provide efficient braking resistance for various applications. With a steel grid resistor combined with a housing that prevents accidental contact, this accessory ensures safety and reliability. Certified by UL for use in Canada, this braking resistor meets the product standard's requirements for corrosion resistance, thermal stability, and resistance to abnormal heat/fire. Suitable for use with DC1, DA1, DL1, DG1, SVX, and SPX, this braking resistor offers a voltage rating of up to 1000V.
Provides a degree of protection of IP20 and degree of protection of IP00
ETIM 9.0 compliant for low voltage industrial components
Temperature monitoring switch and internal connection terminals/terminal bolts
Meets the requirements for UV radiation res
