Eaton Brake Module, 2.88 kW
- RS Stock No.:
- 126-128
- Mfr. Part No.:
- 174260 DX-BR027-2880
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,925.39
(exc. VAT)
€2,368.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,925.39 |
*price indicative
- RS Stock No.:
- 126-128
- Mfr. Part No.:
- 174260 DX-BR027-2880
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 2.88kW | |
| IP Rating | IP20 | |
| Enclosure Length | 290mm | |
| Enclosure Width | 390mm | |
| Enclosure Depth | 200mm | |
| Standards/Approvals | North America Certification:Single parts Approved only | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Brake Module | ||
Power Rating 2.88kW | ||
IP Rating IP20 | ||
Enclosure Length 290mm | ||
Enclosure Width 390mm | ||
Enclosure Depth 200mm | ||
Standards/Approvals North America Certification:Single parts Approved only | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a vital accessory for various electrical drive applications. With a high quality construction and reliable performance, this braking resistor is designed to meet the product standard's requirements for resistance, protection,
High quality braking resistor for electrical drive applications
Temperature monitoring switch for enhanced safety
Connection terminals for easy installation
Meets product standard requirements for resistance and protection
