Diotec Bridge Rectifier, 1000 V 300 A, 4-Pin Bridge
- RS Stock No.:
- 283-7564
- Distrelec Article No.:
- 170-00-196
- Mfr. Part No.:
- KBPC10/15/2510FP
- Manufacturer:
- Diotec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7564
- Distrelec Article No.:
- 170-00-196
- Mfr. Part No.:
- KBPC10/15/2510FP
- Manufacturer:
- Diotec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diotec | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Package Type | KBPC | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -50°C | |
| Forward Current If | 60A | |
| Peak Forward Voltage Vf | 1.2V | |
| Series | KBPC | |
| Standards/Approvals | REACH, RoHS | |
| Peak Reverse Current Ir | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Diotec | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Package Type KBPC | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Bridge | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -50°C | ||
Forward Current If 60A | ||
Peak Forward Voltage Vf 1.2V | ||
Series KBPC | ||
Standards/Approvals REACH, RoHS | ||
Peak Reverse Current Ir 10μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bridge rectifier is designed to provide reliable performance in various applications. With its precision engineering and advanced features, this product is a must-have for anyone in need of superior quality components.
Dual voltage capability for versatility
High efficiency design for optimal performance
Durable construction for long-lasting use
Easy installation for convenience
Wide range of operating temperatures for flexibility