Diotec Bridge Rectifier, 70 V 300 A, 4-Pin Bridge
- RS Stock No.:
- 285-8322
- Distrelec Article No.:
- 170-00-191
- Mfr. Part No.:
- KBPC10/15/2501FP
- Manufacturer:
- Diotec
Discontinued
- RS Stock No.:
- 285-8322
- Distrelec Article No.:
- 170-00-191
- Mfr. Part No.:
- KBPC10/15/2501FP
- Manufacturer:
- Diotec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Diotec | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Number of Phases | 1 | |
| Package Type | KBPC | |
| Pin Count | 4 | |
| Configuration | Bridge | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -50°C | |
| Peak Forward Voltage Vf | 1.2V | |
| Width | 28.6 mm | |
| Peak Reverse Current Ir | 10μA | |
| Length | 28.6mm | |
| Height | 7.3mm | |
| Series | KBPC10 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Diotec | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Number of Phases 1 | ||
Package Type KBPC | ||
Pin Count 4 | ||
Configuration Bridge | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -50°C | ||
Peak Forward Voltage Vf 1.2V | ||
Width 28.6 mm | ||
Peak Reverse Current Ir 10μA | ||
Length 28.6mm | ||
Height 7.3mm | ||
Series KBPC10 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bridge rectifier in metal base plastic package designed for improved thermal dissipation. With Fast On terminals and predrilled hole for heat sink mounting.
RoHS compliant
Encapsulate compliant with UL94V O