Texas Instruments SN74LVC2G126DCTR CMOS Dual Bus Buffer, 8-Pin
- RS Stock No.:
- 162-6726
- Mfr. Part No.:
- SN74LVC2G126DCTR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,122.00
(exc. VAT)
€1,380.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.374 | €1,122.00 |
*price indicative
- RS Stock No.:
- 162-6726
- Mfr. Part No.:
- SN74LVC2G126DCTR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Dual Bus Buffer | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 3.15mm | |
| Series | SN74LVC2G126 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Dual Bus Buffer | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type CMOS | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 3.15mm | ||
Series SN74LVC2G126 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Texas Instruments SN74LVC2G126DCTR CMOS Dual Bus Buffer, 8-Pin
- Texas Instruments P82B96DGKR Dual Bus Buffer, 8-Pin VSSOP
- Texas Instruments P82B96PW Dual Bus Buffer, 8-Pin TSSOP
- Texas Instruments SN74LVC2G04DCKR 6-Pin SC-70
- Toshiba TC7WZ125FK Dual Bus Buffer, 8-Pin SOT-765
- Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP
- Texas Instruments CMOS Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B715D CMOS Bus Buffer, 8-Pin SOIC
