Toshiba 74HC541D Dual Bus Buffer, 20-Pin SOIC
- RS Stock No.:
- 171-3100
- Mfr. Part No.:
- 74HC541D
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3100
- Mfr. Part No.:
- 74HC541D
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Dual Bus Buffer | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| Height | 2.25 mm | |
| Length | 13.1 mm | |
| Logic Family | 74HC | |
| Maximum High Level Output Current | -7.8 mA | |
| Maximum Low Level Output Current | 7.8 mA | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Dual Bus Buffer | ||
Pin Count 20 | ||
Package Type SOIC | ||
Height 2.25 mm | ||
Length 13.1 mm | ||
Logic Family 74HC | ||
Maximum High Level Output Current -7.8 mA | ||
Maximum Low Level Output Current 7.8 mA | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 7.5 mm | ||
The 74HC540D/74HC541D are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC540D is an inverting type, and the 74HC541D is a non-inverting type. When either G1 or G2 are high, the Terminal outputs are in the high-impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage
High speed: tpd = 10 ns (typ.) at VCC = 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25°C
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Related links
- Toshiba 74HC541D Dual Bus Buffer, 20-Pin SOIC
- Toshiba 74HC540D Inverting 3 State Dual Bus Buffer, 20-Pin SOIC
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- onsemi MC74LVX541DWG 3 State Bus Buffer, 20-Pin SOIC
- onsemi MM74HCT541WMX Inverting 3 State Bus Buffer, 20-Pin SOIC
- onsemi MC74VHC541DWR2G 3 State Bus Buffer, 20-Pin SOIC
- Toshiba 74LCX245FT CMOS Octal Bus Buffer, 20-Pin TSSOP
- Toshiba 74LCX240FT 3 State Quad Bus Buffer, 20-Pin TSSOP
