onsemi MC74LVXC3245DTG Bus Transceiver, 16-Bit Non-Inverting 3 State, 24-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-2984
Mfr. Part No.:
MC74LVXC3245DTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bus Transceiver

Logic Family

LVX

Logic Function

Bus Transceiver

Number of Channels

16

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

24

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Input Level

TTL

Output Level

3 State

Maximum Propagation Delay Time @ CL

7ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum High Level Output Current

-24mA

Height

1.05mm

Length

7.9mm

Series

MC74LVX

Maximum Low Level Output Current

24mA

Standards/Approvals

No

Automotive Standard

No

Output Type

3 State

COO (Country of Origin):
PH

74LVXC Family, ON Semiconductor


74LVXC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy