Renesas Electronics 74LVC16245APAG8, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- RS Stock No.:
- 217-7919
- Mfr. Part No.:
- 74LVC16245APAG8
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7919
- Mfr. Part No.:
- 74LVC16245APAG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | 74LVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 36 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Output Level | 3-State | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family 74LVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 36 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Output Level 3-State | ||
The Renesas Electronics 74LVC16245A 16-bit high-speed, low power bus transceiver is ideal for asynchronous communication between two busses and can operate as either two independent 8-bit transceivers or one 16-bit transceiver. All pins of the 74LVC16245A can be driven from either 3.3V or 5V devices which allows the use of this device as a translator in a mixed 3.3V/5V supply system. The 74LVC16245A operates at -40C to +85C
VCC = 3.3V ± 0.3V, Normal Range
VCC = 2.7V to 3.6V, Extended Range
CMOS power levels (0.4 uW typ. static)
All inputs, outputs, and I/O are 5V tolerant
Supports hot insertion
Available in 48 pin SSOP and TSSOP packages
VCC = 2.7V to 3.6V, Extended Range
CMOS power levels (0.4 uW typ. static)
All inputs, outputs, and I/O are 5V tolerant
Supports hot insertion
Available in 48 pin SSOP and TSSOP packages
Related links
- Renesas Electronics 74LVC16245APAG8 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVCH16245APAG Bus Transceiver 48-Pin TSSOP
- onsemi M74LCX16245DTG 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
