Nexperia 74LVC8T245BZX Logic Level Translator, 8-Bit Non-Inverting TTL, 24-Pin SOT-8024
- RS Stock No.:
- 243-4424
- Mfr. Part No.:
- 74LVC8T245BZX
- Manufacturer:
- Nexperia
Subtotal (1 pack of 10 units)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.036 | €10.36 |
| 50 - 90 | €0.979 | €9.79 |
| 100 - 240 | €0.803 | €8.03 |
| 250 - 990 | €0.751 | €7.51 |
| 1000 + | €0.524 | €5.24 |
*price indicative
- RS Stock No.:
- 243-4424
- Mfr. Part No.:
- 74LVC8T245BZX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74LVC | |
| Product Type | Logic Level Translator | |
| Logic Function | Translating Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOT-8024 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 24 | |
| Input Level | TTL | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | TTL | |
| Maximum High Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 24mA | |
| Length | 2mm | |
| Series | 74LVC8T245 | |
| Height | 480μm | |
| Standards/Approvals | RoHS | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74LVC | ||
Product Type Logic Level Translator | ||
Logic Function Translating Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOT-8024 | ||
Minimum Supply Voltage 3V | ||
Pin Count 24 | ||
Input Level TTL | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Minimum Operating Temperature -40°C | ||
Output Level TTL | ||
Maximum High Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 24mA | ||
Length 2mm | ||
Series 74LVC8T245 | ||
Height 480μm | ||
Standards/Approvals RoHS | ||
Output Type 3 State | ||
Automotive Standard No | ||
Related links
- Nexperia 74LVC8T245BZX Logic Level Translator 24-Pin SOT-8024
- Texas Instruments SN74LVC4245APWR Voltage Level Translator 24-Pin TSSOP
- Nexperia 74LVC4245AD 8-Bit Non-Inverting 3 State, 24-Pin SO
- Nexperia 74LVC8T245PW 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- onsemi 74LVXC3245MTCX 8-Bit Non-Inverting TTL, 24-Pin TSSOP
- onsemi 74ACT245SCX Bus Transceiver 20-Pin SOIC
- onsemi 74AC245SCX Bus Transceiver 20-Pin SOIC
- Nexperia 74HC245PW 8-Bit Non-Inverting TTL, 20-Pin TSSOP
