Renesas Electronics 74ALVC164245PVG Voltage Level Translator, 16-Bit Non-Inverting CMOS, 48-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.16

(exc. VAT)

€7.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.232€6.16
10 - 25€1.108€5.54
30 - 115€1.046€5.23
120 - 265€0.852€4.26
270 +€0.768€3.84

*price indicative

Packaging Options:
RS Stock No.:
254-4969
Mfr. Part No.:
74ALVC164245PVG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Voltage Level Translator

Logic Function

Bus Transceiver

Number of Channels

16

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SSOP

Pin Count

48

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Input Level

CMOS

Output Level

CMOS

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

74ALVC164245

Automotive Standard

No

Output Type

3 State

The Renesas Electronics 16-bit 3.3 V to 5 V level shifting transceiver is manufactured using advanced dual metal CMOS technology. It contains two separate supply rails; B port has VCCB, which is set at 5 V, and A port has VCCA, which is set to operate at 3.3 V. This allows for translation from a 3.3V to 5V environment and vice-versa. This device is designed for asynchronous communication between data buses. It has been designed with a ±24 mA output driver. This driver is capable of driving a moderate to heavy load while maintaining speed performance.

0.5 MICRON CMOS Technology

Typical tSK(o) (Output Skew) < 250ps

ESD > 2000V per MIL-STD-883, Method 3015, > 200V using machine model (C = 200pF, R = 0)

CMOS power levels (0.4μ W typ. static)

Rail-to-rail output swing for increased noise margin

Available in SSOP and TSSOP packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy