Schneider Electric Busbar Trunking, 630 A, 800 mm, KS-A Series

Subtotal (1 unit)*

€2,617.34

(exc. VAT)

€3,219.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,617.34

*price indicative

RS Stock No.:
335-013
Mfr. Part No.:
KSA630DMCK43A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Current Rating

630 A

Length

800mm

Operating Voltage

690 V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis KSA630 multiple elbow is an aluminium busbar trunking system designed for 500/630A applications. It features all sides made to measure, providing flexibility for customized installations. The system is designed to direct power downward and then turn left, offering versatility in routing. It includes 3L conductors, neutral, and protective earth conductors, ensuring secure and reliable power distribution.

RoHS compliant

Mercury free

IK08 conforming to IEC 62262

IEC 61439-1 and IEC 61439-6 standard

Related links