Schneider Electric Altivar Process Modular Altivar Busbar Kit

Subtotal (1 unit)*

€943.19

(exc. VAT)

€1,160.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€943.19

*price indicative

RS Stock No.:
119-250
Mfr. Part No.:
VW3A98ABMCAC
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar Kit

Range

Altivar Process Modular

For Use With

380.480 V, Power module APM, 110…800 kW

Standards/Approvals

REACH free of SVHC

Series

Altivar

Number of Modules

3

COO (Country of Origin):
CN
The Schneider Electric main busbar kit is a vital accessory for the Altivar Process Modular, designed to connect 3 power modules in a cabinet. With a kit composition of 3 bars with holes and a net weight of 12 kg, this product ensures efficient power distribution and connectivity in industrial settings. It is REACh and RoHS compliant, making it not only performance-oriented but also environmentally sustainable.

Easy to install with 3 bars with holes composition

Net weight of 12 kg for lightweight handling

Compliant with REACh and RoHS regulations for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy