Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- RS Stock No.:
- 288-2250
- Mfr. Part No.:
- VW3A98CTM01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€190.99
(exc. VAT)
€234.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.99 |
*price indicative
- RS Stock No.:
- 288-2250
- Mfr. Part No.:
- VW3A98CTM01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 480 V | |
| Range | Altivar Process Modular | |
| Material | Metal | |
| For Use With | Power module APM, 380.480 V, 110…800 kW | |
| Standards/Approvals | REACH, RoHS | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 480 V | ||
Range Altivar Process Modular | ||
Material Metal | ||
For Use With Power module APM, 380.480 V, 110…800 kW | ||
Standards/Approvals REACH, RoHS | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric insulating plate with metal insert is a cabling accessory designed for the Altivar Process Modular range of products. It is compatible with the Power module APM and is perfect for use in single drive architectures. The kit composition includes screws and a sheet with 6 stand-off metal pieces, making it a versatile and essential component for various applications.
Compatible with Altivar Process Modular range of products
Includes screws and stand off metal pieces for easy installation
Insulating plate with metal insert for added durability
Supports single drive architecture for efficient operation
Related links
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
