Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- RS Stock No.:
- 119-307
- Mfr. Part No.:
- VW3A99ACFEC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€620.43
(exc. VAT)
€763.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €620.43 |
*price indicative
- RS Stock No.:
- 119-307
- Mfr. Part No.:
- VW3A99ACFEC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 480 V | |
| Product Type | Busbar | |
| Range | Altivar Process Modular | |
| For Use With | Altivar Process Modular power modules (110–800 kW and 380–480 V) | |
| Standards/Approvals | REACH, RoHS | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 480 V | ||
Product Type Busbar | ||
Range Altivar Process Modular | ||
For Use With Altivar Process Modular power modules (110–800 kW and 380–480 V) | ||
Standards/Approvals REACH, RoHS | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric mounting kit is specifically designed for the Altivar Process Modular range, allowing for easy integration of 3 power modules in an 800mm cabinet. With a net weight of 14kg, this kit includes top fixings, lifting bars, rear plates, and metallic lateral guidance for convenient installation. Compliant with regulations such as REACh and RoHS, this kit is a sustainable choice for your industrial needs.
Includes top fixings and lifting bars for easy installation
Compliant with REACh and RoHS regulations for sustainability
Net weight of 14kg for convenient handling
Related links
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar, 690 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
