Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V

Subtotal (1 unit)*

€283.47

(exc. VAT)

€348.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€283.47

*price indicative

RS Stock No.:
446-830
Mfr. Part No.:
VW3A98BBMDCG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

480 V

Product Type

Busbar

Range

Altivar Process Modular

For Use With

2 LH/regen Power Module in Cabinet VW3A98BBMDCG

Standards/Approvals

RoHS Compliant

Series

Altivar Process Modular

COO (Country of Origin):
CN
The Schneider Electric Power busbar kit for Altivar Process Modular enables connection of two LH/regeneration power modules in a cabinet. Ensures efficient power distribution and compact system integration.

Single drive architecture

3 bar with holes kit composition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy