Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- RS Stock No.:
- 578-307
- Mfr. Part No.:
- VW3A99ACFAA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€286.70
(exc. VAT)
€352.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.70 |
*price indicative
- RS Stock No.:
- 578-307
- Mfr. Part No.:
- VW3A99ACFAA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 480 V | |
| Product Type | Busbar | |
| Range | Altivar Process Modular | |
| Material | Metal | |
| For Use With | Power module APM, 380.480 V, 110…160 kW | |
| Standards/Approvals | No | |
| Series | Altivar Process Modular | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 480 V | ||
Product Type Busbar | ||
Range Altivar Process Modular | ||
Material Metal | ||
For Use With Power module APM, 380.480 V, 110…160 kW | ||
Standards/Approvals No | ||
Series Altivar Process Modular | ||
Number of Modules 1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Mounting Kit, Altivar Process, is modular and designed for one standard power module in a 400 mm cabinet.
Compitable with Power module APM
Related links
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
