Eaton Eaton Moeller xEffect 1 Phase Busbar, 1000 V, 17.6 mm Pitch
- RS Stock No.:
- 123-031
- Mfr. Part No.:
- 171128 Z-BB/UL18/1P1MU/57
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 123-031
- Mfr. Part No.:
- 171128 Z-BB/UL18/1P1MU/57
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V | |
| Range | Eaton Moeller | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar Z-BB/UL | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | xEffect | |
| Pitch | 17.6mm | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V | ||
Range Eaton Moeller | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar Z-BB/UL | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series xEffect | ||
Pitch 17.6mm | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar is a versatile and reliable component designed for use in switchgear for industrial and advanced commercial applications.
Can be cut to size for customized applications
RoHS conform for environmental compliance
Insulated design for safety
Suitable for single-pole configurations
Rated surge voltage of 10 kV for protection against power surges
Related links
- Eaton Eaton Moeller xEffect 1 Phase Busbar 17.6 mm Pitch
- Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
