Eaton Copper Phase Busbar 2 Phase Busbar, 277 V, 0 μm Pitch

Subtotal (1 unit)*

€76.58

(exc. VAT)

€94.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.58

*price indicative

RS Stock No.:
231-539
Mfr. Part No.:
121982 BB-UL-18/2P-2M/56
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

277 V

Range

Phase Busbar

Material

Copper

Electrical Phase

2

Number of Poles

56

For Use With

BB-UL

Standards/Approvals

RoHS

Current Rating

80A

Pitch

0μm

COO (Country of Origin):
DE
The Eaton Distribution parts busbar is engineered for durability and efficiency in demanding environments. Ideal for industrial and advanced commercial applications, this robust connection system supports the seamless integration of multiple devices, ensuring consistent power distribution. With its dual-phase configuration and ample modular spacings, it accommodates up to 56 devices, making it a versatile choice for any switchgear setup. Designed for optimal heat dissipation, this busbar excels in maintaining stability even in challenging operational conditions.

Designed to accommodate a multitude of devices while ensuring superior performance

Optimised for heat dissipation to maintain operational integrity under varied conditions

Robust construction tailored for industrial and advanced commercial settings

Capable of operating within a broad temperature range for enhanced adaptability

Supports pin type electric connections for streamlined installations

Facilitates efficient power distribution across a compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy