Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- RS Stock No.:
- 256-646
- Mfr. Part No.:
- 291474 EVG-16/3PHAS/20MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.12
(exc. VAT)
€37.05
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.12 |
*price indicative
- RS Stock No.:
- 256-646
- Mfr. Part No.:
- 291474 EVG-16/3PHAS/20MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | EVG | |
| Standards/Approvals | RoHS conform | |
| Current Rating | 80A | |
| Series | xPole | |
| Number of Modules | 9 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With EVG | ||
Standards/Approvals RoHS conform | ||
Current Rating 80A | ||
Series xPole | ||
Number of Modules 9 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to meet the demands of modern electrical systems while providing reliable performance in various applications. This robust busbar facilitates seamless connectivity and ensures the efficient distribution of electrical power, making it an essential component for projects requiring enhanced safety and operational consistency. With a compact design and superior materials, the busbar offers a combination of versatility and durability, suitable for both commercial and industrial settings.
Designed for three pole configurations allowing for streamlined setup
Insulated to enhance safety during installation and operation
Accommodates up to six devices to maximise operational efficiency
Rated for high surge voltage boosting reliability in demanding environments
Compact dimensions optimise space usage in electrical panels
Compatible with residual current circuit breakers enhancing overall system safety
Related links
- Eaton Eaton Moeller xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
