Eaton Eaton Moeller xPole xPole 2 Phase Busbar, 500 V

Subtotal (1 unit)*

€8.39

(exc. VAT)

€10.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.39

*price indicative

RS Stock No.:
251-547
Mfr. Part No.:
215657 EVG-2PHAS/10MODUL/HI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

500 V

Product Type

Busbar

Range

Eaton Moeller xPole

Electrical Phase

2

Number of Poles

2

For Use With

Devices With Auxiliary Switch, 5 Devices

Standards/Approvals

RoHS

Current Rating

63A

Series

xPole

Number of Modules

10

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series xPole busbar is engineered to deliver exceptional performance in electrical distribution systems, making it an ideal choice for both residential and commercial applications. This busbar is designed for two-phase connections and supports auxiliary contact units, ensuring seamless integration with various devices. Optimised for a broad range of applications, its compact design and robust construction facilitate effortless installation while providing reliable operation. With a focus on durability and compliance, this busbar is manufactured to meet rigorous standards, promising safety and longevity in demanding environments. It is not just a component; it’s a vital part of modern electrical infrastructure, offering peace of mind for users who prioritise quality and performance.

Built with a user-friendly design that enables quick installation

Compatible with multiple devices, enhancing versatility

Insulated to ensure safety and prevent electrical hazards

Manufactured to conform to RoHS standards for environmental safety

Supports connection for a total of up to five devices, streamlining operations

Features a sleek and compact profile suitable for tight spaces

Designed for use with both miniature and residual current circuit breakers

Offers a rated surge voltage of 4 kV, ensuring robust performance

Structured to handle rated operational voltage, providing reliability in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy