Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- RS Stock No.:
- 247-901
- Mfr. Part No.:
- 132910 EVG-3P+3N/20MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.67
(exc. VAT)
€31.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.67 |
*price indicative
- RS Stock No.:
- 247-901
- Mfr. Part No.:
- 132910 EVG-3P+3N/20MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Series | xPole - Busbar | |
| Number of Modules | 20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Series xPole - Busbar | ||
Number of Modules 20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative busbar solution from Eaton is designed to offer exceptional performance and reliability for electrical distribution applications. Built within the renowned Moeller series, this product ensures compatibility with devices utilising N-busbar configurations. The four-pole design provides robust connectivity while maintaining a compact footprint, making it suitable for diverse installation environments. The 20 modular spacings further enhance its adaptability, making it a preferential choice for managing power distribution in commercial and industrial settings. With a solid construction and precise engineering, this busbar is tailored to meet the demanding needs of modern electricity management systems and aligns with contemporary compliance standards, ensuring peace of mind for users while optimising efficiency.
Designed with enhanced insulation for increased safety
Compatible with a variety of devices, ensuring flexibility
Features a compact build, facilitating easy installation in confined spaces
Provides excellent surge voltage handling for improved durability
Supported by rigorous compliance with industry standards
Related links
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar 17.8 mm Pitch
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/4PHAS/L-N-X/6PC 4 Phase Busbar 17.8 mm Pitch
