Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- RS Stock No.:
- 256-797
- Distrelec Article No.:
- 302-55-600
- Mfr. Part No.:
- 274161 EVG-3P+3N/18MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.88
(exc. VAT)
€36.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.88 |
*price indicative
- RS Stock No.:
- 256-797
- Distrelec Article No.:
- 302-55-600
- Mfr. Part No.:
- 274161 EVG-3P+3N/18MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | Devices with N-Busbar, 9 Devices | |
| Standards/Approvals | CE, RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With Devices with N-Busbar, 9 Devices | ||
Standards/Approvals CE, RoHS | ||
Series Eaton Moeller | ||
Current Rating 63A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar is specifically engineered for efficient power distribution, ensuring seamless connectivity for various circuit breakers. Ideal for use in complex electrical systems, this busbar provides robust support for both residual current and miniature circuit breakers. Its four pole configuration allows for optimal performance in multi phase environments.
Insulated design enhances safety and operational reliability
Compatible with a range of circuit breakers to meet diverse needs
Compact dimensions facilitate easy integration into limited spaces
Robust build quality ensures longevity and reliability under operational stresses
Rated surge voltage supports high performance in demanding environments
Facilitates connections for multiple devices optimising installation efficiency
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
