Eaton Eaton Moeller xPole 3 Phase Busbar, 415 V
- RS Stock No.:
- 257-982
- Mfr. Part No.:
- 285383 EVG-3PHAS/20MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.94 |
*price indicative
- RS Stock No.:
- 257-982
- Mfr. Part No.:
- 285383 EVG-3PHAS/20MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | EVG | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Number of Modules | 20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With EVG | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Number of Modules 20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to deliver exceptional performance for your electrical distribution needs. Its robust construction supports multiple devices, with the flexibility to integrate with miniature circuit breakers, residual current circuit breakers, and combined systems. The busbar has compact dimensions make it ideal for installations where space efficiency is paramount, without compromising on safety or functionality.
Designed for three pole connectivity ensuring versatile application
Insulated design enhances safety during installation and operation
Supports integration with various circuit breaker types offering flexibility
Compact dimensions make it suitable for restricted spaces
Allows for easy installation and maintenance streamlining operational efficiency
Rated for high performance providing peace of mind in demanding environments
Complies with RoHS regulations promoting environmental responsibility
Related links
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
