Eaton Eaton Distribution Parts Busbar Connector
- RS Stock No.:
- 256-035
- Mfr. Part No.:
- 263946 ZV-L2/L3-100
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
€54.96
(exc. VAT)
€67.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.96 | €0.55 |
*price indicative
- RS Stock No.:
- 256-035
- Mfr. Part No.:
- 263946 ZV-L2/L3-100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Standards/Approvals | RoHS | |
| Current Rating | 50A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Standards/Approvals RoHS | ||
Current Rating 50A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Busbar designed for seamless integration into your electrical system. With its robust design and high-performance capability, this product is perfect for applications requiring reliable connectivity. Featuring a compact build, the extension terminal excels in providing efficient service even in constrained spaces. Ideal for various installation scenarios, this component is engineered to handle a nominal current of 50 A, ensuring optimal performance in demanding environments.
Includes drawings and installation instructions for user-friendly setup
Compatible with various wiring diagrams for a versatile installation experience
Constructed with high-quality materials for reliable performance
Related links
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts Busbar
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
