Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-634
- Mfr. Part No.:
- 8US1615-5CK10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€96.55
(exc. VAT)
€118.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.55 |
*price indicative
- RS Stock No.:
- 265-634
- Mfr. Part No.:
- 8US1615-5CK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| Number of Poles | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | EAC, CE, ABS, RoHS, UKCA | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
Number of Poles 3 | ||
For Use With Busbar | ||
Standards/Approvals EAC, CE, ABS, RoHS, UKCA | ||
Pitch 60mm | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Busbar Adapter is designed to elevate your electrical systems effortlessly. This compact universal device integrates a fuse module with a DIN rail, providing a seamless solution for various applications. With its thoughtfully engineered design, this product enhances space efficiency while ensuring optimal performance. The combination of its robust mechanical attributes and high-quality material selection guarantees durability and reliability, making it an ideal choice for modern installations.
Eye catching aesthetics enhance overall system appearance
Lightweight build facilitates effortless handling and installation
Focus on user friendliness ensures a straightforward setup
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON 1 Phase Busbar, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
