Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-504
- Mfr. Part No.:
- 8US1213-4AQ01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€271.92
(exc. VAT)
€334.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.92 |
*price indicative
- RS Stock No.:
- 266-504
- Mfr. Part No.:
- 8US1213-4AQ01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | SENTRON | |
| Number of Poles | 3 | |
| For Use With | Busbar | |
| Standards/Approvals | UKCA, CE, EAC, ABS, RoHS | |
| Series | SENTRON | |
| Pitch | 60mm | |
| Current Rating | 160A | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range SENTRON | ||
Number of Poles 3 | ||
For Use With Busbar | ||
Standards/Approvals UKCA, CE, EAC, ABS, RoHS | ||
Series SENTRON | ||
Pitch 60mm | ||
Current Rating 160A | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter is a vital component designed for seamless integration within the UL 508 Busbar system, ensuring efficient power distribution for industrial applications. Engineered with precision, this product allows for the accommodation of spring circuits specifically associated with 3VL circuit breakers. Featuring a robust design, the device adapter ensures reliable performance and durability, making it suitable for a range of operational environments.
Compact dimensions facilitate easy installation in limited spaces
Lightweight design aids in simplifying the setup and maintenance processes
Meets stringent UL and IEC ratings for assurance in safety and reliability
Related links
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
